SparkFun Qwiic Pressure/Humidity/Temp (PHT) Sensor

SparkFun Qwiic Pressure/Humidity/Temp (PHT) Sensor features the TE MS8607 pressure, humidity, temperature (PHT) sensor. The sensor has an accuracy of ±2mbar pressure, ±3% humidity, and ±1°C. It is ideal for sensing general weather conditions such as high altitude, low-pressure applications. The sensor is capable of sensing down to 10mbar unlike many other I2C pressure sensors like the BME280. The MS8607 is simple to use and gives very powerful readings with little power and conversion time.

Features

  • Operating Range:
    • 10-2000mbar
    • 0%-100% humidity
    • -40°C to +85°C
  • Accuracy (at 25°C):
    • ±2mbar pressure
    • ±3% humidity
    • ±1°C
  • Resolution:
    • 0.016mbar
    • 0.04% humidity
    • 0.01°C
  • Supply Current (1Hz, 1024 OSR): 0.78uA
  • Standby Current: 0.03uA
  • Conversion Time (PHT): 4ms
     
Published: 2020-03-25 | Updated: 2022-03-11