SparkFun Qwiic Alphanumeric Displays (Green & Pink)

SparkFun Qwiic Alphanumeric Displays (Green and Pink) feature fourteen-segment digits that allow the display of all sorts of numbers, characters, and symbols. These displays can be easily plugged using the Qwiic connect system and requires no soldering and no voltage regulation or translation. The Qwiic alphanumeric displays consist of an integrated RC oscillator, a 13 × 3 matrix key scan circuit, and a 16-step dimming circuit. These displays utilize the SparkFun Alphanumeric Display Arduino library to send I2C commands to the VK16K33 LED driver chip to light up segments and scroll your string across the display.

Features

  • Pink and Green display
  • 3.3V operating voltage
  • Integrated RC oscillator
  • 128 patterns maximum display segment numbers
  • 13 × 3 matrix key scan circuit
  • 16-step dimming circuit
  • 0x70 (0x71, 0x72, 0x73) I2C addresses
  • 2x Qwiic connectors
  • 2x Wall mounting points
Published: 2021-11-02 | Updated: 2022-10-17