SparkFun MicroMod nRF52840 Processor Board (WRL-16984)

SparkFun MicroMod nRF52840 Processor Board (WRL-16984) features the Nordic Semiconductor nRF52840 SoC. It's a combination of ARM® Cortex®-M4 CPU and 2.4GHz Bluetooth transceiver in the MicroMod form-factor. The M.2 MicroMod connector allows for plugging into a compatible MicroMod Carrier Board with any number of peripherals. The MicroMod nRF52840 Processor Board features the same Raytac MDBT50Q-P1M found on the Pro nRF52840 Mini. This module includes an integrated trace antenna, fits the IC to an FCC-approved footprint. It also includes decoupling and timing mechanisms that would need to be designed into a circuit using the bare nRF52840 IC.

Features

  • nRF52840 General Features:
    • ARM Cortex-M4 CPU with floating-point unit (FPU)
      • 1MB internal Flash
      • 256kB internal RAM
    • Integrated 2.4GHz radio with support
      • Bluetooth Low Energy (BLE) with peripheral and/or central BLE device support
      • Bluetooth 5
      • ANT
      • Nordic's proprietary RF protocol
    • Every I/O peripheral needed
      • USB
      • UART
      • I2C
      • SPI
      • Analog-to-digital converters (ADC)
      • PWM
      • Real-time clock (RTC)
  • Specific Peripherals available on MicroMod nRF52840
    • Three UARTs
      • Primary tied to USB interface
      • Two hardware UARTs
    • Two I2C Buses
    • Two SPI Buses
      • Secondary SPI Bus primarily used for Flash IC
    • PDM Audio Processing
    • Two Analog Inputs
    • Two Dedicated Digital I/O Pins
    • Two Dedicated PWM Pins
    • Eleven General Purpose I/O Pins

Videos

Published: 2021-01-26 | Updated: 2022-03-11