SparkFun LilyPad Slide Switch

SparkFun LilyPad Slide Switch is a simple slide switch for the LilyPad. This SparkFun board can be used by a simple ON/OFF switch or to control LEDs, buzzers, and sensors. The switches on each board are rated for 4V at 300mA but will work at 5V with a reduction in current. The Lilypad Slide Switch is available in 7.75mm x 18.1mm dimensions and comes with 0.8mm thin PCB. This slide switchboard is readily applicable to wearable e-textiles.

Features

  • 7.75mm x 18.1mm dimensions
  • 0.8mm thin PCB
  • Readily applicable to wearable e-textiles
Published: 2019-08-30 | Updated: 2023-08-02