SparkFun LilyPad Coin Cell Battery Holder - Switched - 20mm

SparkFun LilyPad Coin Cell Battery Holder - Switched - 20mm has a small slide switch installed on the board, in-line with the power, so the user can shut off a project and save batteries. This slide switch is the same as on the SparkFun LilyPad Slide Switch Board, so it’s not easy to accidentally turn off or on.

Features

  • Small slide switch installed on the board, in-line with the power, to shut off a project and save batteries.
  • The slide switch is the same as on the LilyPad Slide Switch Board, so it’s not easy to accidentally turn off or on.

Schematic

Schematic - SparkFun LilyPad Coin Cell Battery Holder - Switched - 20mm
Published: 2019-08-27 | Updated: 2023-08-04