SparkFun Alchitry Au FPGA Kit

SparkFun Alchitry Au FPGA Kit comes with Alchitry Au, Alchitry Io Element, Alchitry Br Prototype, and a 4-pack of female headers. This kit requires a USB Type-C™ cable to power and program the Au and Qwiic cables to add I2C accessory integration. The Alchitry Au features a Xilinx Artix 7 XC7A35T-1C FPGA with over 33,000 logic cells and 256MB of DDR3 RAM.

Features

  • Requires USB-C cable to power and program the Au and Qwiic cables to add I2C accessory integration
  • Xilinx Artix 7 XC7A35T-1C FPGA with over 33,000 logic cells and 256MB of DDR3 RAM

Kit Contents

  • Alchitry Au FPGA development board
  • Alchitry Io element board
  • Alchitry Br prototype element board
  • Alchitry Br female header set
Published: 2020-10-18 | Updated: 2025-01-16