Soldered Inkplate 6COLOR E-Paper Board
Soldered Inkplate 6COLOR E-Paper Board is an easy-to-use 5.85-inch folded e-paper display with seven different colors (Black, white, red, yellow, blue, green, and orange). This device is compatible with Arduino and micropython and is powered by an ESP32 microcontroller with built-in WiFi® and BLUETOOTH® 4.0 (BLE). The Inkplate 6COLOR uses recycled screens taken from old e-book readers and consumes only 18µA in deep sleep mode. The device includes a microSD card reader to extract images to display, additional GPIO lines, easyC/Qwiic compatibility, and I²C and SPI support. The Inkplate 6COLOR also provides an optional 3D-printed enclosure, optional 3D-printed enclosure and 1200mAh battery, and an optional version without e-paper display.Features
- 5.85-inch, 600x448-pixel electronic paper with the ability to display 7 different colors
- Powered by an ESP32 microcontroller with built-in WiFi® and BLUETOOTH® 4.0 (BLE)
- Consumes extremely small amount of power, whether powered by a lithium battery or USB, in deep sleep mode it consumes only 18µA, so it will run on one battery for years, and there is also a battery charger located on the board
- microSD card reader from which Inkplate 6COLOR can extract images to display on its display
- Additional GPIO lines available, easyC/Qwiic compatibility, and I²C and SPI support
- Arduino library ready (100% compatible with Adafruit GFX) and micropython that enable the display of text, images, and geometric shapes
- Optional 3D-printed enclosure
- Optional 3D-printed enclosure and 1200mAh battery
- Optional version without e-paper display
- 131.5mm x 105.5mm x 10mm/5.2″ x 4.2″ x 0.4″ dimensions for version without EPD
Applications
- Smart home and IoT displays:
- Custom dashboards for home automation (e.g., temperature, humidity, and security status)
- Weather station with color-coded weather alerts
- E-paper wall clocks with calendars and reminders
- Smart door signs (e.g., meeting room availability, "Do Not Disturb" indicators)
- Personal productivity and organization:
- Digital to-do lists with color priority indicators
- E-paper planner/journal (sync with an app)
- Habit trackers that update periodically
- Train and bus schedule displays (ultra-low power and sunlight-readable)
Additional Resource
Videos
Published: 2025-02-04
| Updated: 2025-02-23