SolaHD ICE Industrial Control Transformers

SolaHD International CE marked (ICE) Industrial Control Transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These control transformers range from 750VA to 2000VA with 80°C temperature rise. The design is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations. The ICE control transformers come with CE marking and cULus approval that is ideal for OEM export equipment.

Features

  • IP20 touch-proof terminals
  • Copper windings
  • Epoxy encapsulation for cooler operation and increased reliability
  • Meets electrical requirements of NEMA, ANSI, and ICE
  • CE marked and cULus listed
  • 80°C rise temperature and 130°C insulation system for harsh and heavy-duty standards
  • 50Hz/60Hz frequency
Published: 2012-05-17 | Updated: 2022-03-11