Advanced Energy / SL Power NGB250/NGB425/NGB660/NGB800 Power Supplies
Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies are single-output devices that meet medical and industrial safety standards. The NGB250 devices provide an output power of up to 250W with airflow, only derating to 180W convection-cooled. The NGB425 series offers up to 425W with airflow and up to 300W convection-cooled, while the NGB425 units feature up to 660W with airflow and up to 400W convection-cooled. The NGB800 series provides up to 800W with airflow and up to 500W convection-cooled. Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies meet Class B emissions levels and feature a universal 80VAC or 85VAC to 264VAC input range and <100µA leakage current.
Features
- Output power
- NGB660
- 660W with airflow
- Derating to 400W convection-cooled
- NGB425
- 425W with airflow
- Derating to 300W convection-cooled
- NGB250
- 250W with airflow
- Derating to 180W convection-cooled
- NGB800
- 800W with airflow
- Derating to 550W convection-cooled
- NGB660
- Electrolytic capacitor life
- NGB800: 7+ years
- NGB250, NGB425, and NGB660: 10+ years
- <100µA leakage current
- 80VAC to 85VAC to 264VAC universal input range
- Meets Class B emissions levels
- Class I and Class II input versions available
- IEC/UL/EN 62368-1, IEC/UL/EN 60601-1-1, 3rd Edition safety standards
- Meets heavy industrial/IEC 60601-1-2 4th Edition electromagnetic compatibility requirements
- 3-year warranty
Applications
- Medical
- Surgical robotics
- Bone saws
- Patient monitors
- Home dialysis
- Cardiac monitors
- Glucose meters
- Test and measurement
- Oscilloscopes
- Rheometers
- Hardness testers
- In-circuit board testers
- Protocol analyzers
- Power meters
- Spectrometry
- Chromatography
- Industrial
- Factory automation
- Industrial robotics
- Laser cutting
- Laser measurement
- Industrial ultrasound
- Conveyor systems
- UV-LED curing / sanitizing
- Optical inspection
Videos
Product Overview