Skyworks Solutions Inc. Si827x 4A ISOdrivers

Skyworks Solutions Inc. Si827x 4A ISOdrivers are ideal driving power switches with high transient (DV/DT) immunity. The Si827x ISOdrivers are used for a variety of power supply, inverter, and motor control applications. These switches use proprietary silicon isolated technology with industry-leading noise immunity, high-speed, low latency, skew, and reliability.

Skyworks Solutions Inc. Si827x ISOdrivers have unique features like separate pull-up/down outputs, driver shutdown on UVLO fault, and precise dead time programmability. The Si827x results in longer service life and higher reliability.

Features

  • Single, dual, or high-side/low-side pairs
  • Single PWM or dual digital inputs
  • High dV/dt immunity
  • 200kV/μs CMTI
  • 400kV/μs latch-up
  • Wide supply range
  • 2.5V to 5.5V input supply range
  • 5.0V to 30V driver supply range
  • 60ns propagation delay (max)
  • Dedicated enable pin
  • High-performance isolation technology
  • Industry-leading noise immunity
  • High speed, low latency, and skew
  • Compact packages: 8- and 16-pin SOIC, 5mm x 5mm LGA-14
  • -40°C to +125°C industrial temperature range
  • AEC-Q100 Qualified

Applications

  • Automotive Applications
    • On-board chargers
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid Electric Vehicles
    • Battery Electric Vehicles
  • Industrial Applications
    • Switch-mode power supplies
    • Solar power inverters
    • Motor control and drives
    • Uninterruptible power supplies
    • High-power Class D amplifiers

Block Diagram

Skyworks Solutions Inc. Si827x 4A ISOdrivers
Published: 2016-02-26 | Updated: 2023-01-10