Skyworks Solutions Inc. SI825 Isolated Gate Drivers

Skyworks Solutions Inc. SI825 Isolated Gate Drivers combine two isolated drivers into a single package for high-power applications. The drivers operate with a 4.5V to 20V input VDD and a maximum drive supply voltage of 30V. The Si825 is ideal for driving power MOSFETs and IGBTs for a wide variety of switched power and motor control applications. The drivers support up to 5kVRMS for 1-minute isolation voltage and enable high CMTI (125kV/µs). They also lower prop delays and skew, reduced variation with temperature and age, and tighter part-to-part matching.

Features

  • Two isolated drivers in one package
    • Up to 5kVRMS isolation
    • Up to 1500VDC peak driver-to-driver differential voltage
  • EN pin for enhanced safety or DIS pin option
  • Extended VDDIH, 4.5V to 20V
  • 4.0A sink/source peak output
  • High electromagnetic immunity
  • 30ns maximum propagation delay
  • >125kV/µs transient immunity
  • 40ns to 600ns programmable dead time
  • -40°C to +125°C operating temperature range
  • RoHS-compliant SOIC-14 WB packages
  • AEC-Q100 qualified

Applications

  • Industrial
    • Power delivery systems
    • Motor control systems
    • Isolated DC-DC power supplies
    • Lighting control systems
    • Solar and industrial inverters
  • Automotive
    • On-board chargers
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid electric vehicles
    • Battery electric vehicles
Published: 2020-11-09 | Updated: 2022-03-11