Skyworks Solutions Inc. Si468x Single-Chip Digital Radio Receivers
Skyworks Solutions Inc. Si468x Single-Chip Digital Radio Receivers are the industry's first fully integrated, 100% CMOS digital radio broadcast receiver ICs from Skyworks. The Si468x family provides revolutionary advances in size, power consumption, and performance to enable high-volume, cost-sensitive multimedia products to incorporate digital broadcast features. The family offers all-in-one, ultra-low power, multi-band digital broadcast receivers to support global analog and digital radio standards including AM, SW, LW, FM, FM RDS, HD, DAB, DAB+, DMB, and DRM(30). The Si468x digital radio receivers are the most cost-effective single-chip digital radio receivers available in the market supporting worldwide radio reception and certified for both Digital Radio Tick Mark and AM/FM HD Radio.Features
- Worldwide FM band support (76-108MHz)
- Worldwide AM band support (520-1710kHz)
- DAB, DAB+ Band III support (168-240MHz)
- Advanced RDS/RBDS decoding engine
- AM/FM HD Radio™ support
- Integrated HD blend
- Supports WorldDMB Receiver Profiles 1 and 2
- OFDM channel demodulator
- Simultaneous decoding of up to 4 service components
- Seamless dynamic multiplex reconfiguration
- Integrated SRAM supporting time and frequency de-interleaving
- Advanced seek functionality
- Advanced audio DSP processing
- Complete on-chip source decode
- I2S digital audio out with ASRC
- Integrated 97dB stereo audio DAC
- Concurrent I2S / L-R stereo audio out
- Full range of analog and digital signal quality metrics
- Fully integrated VCO / PLL / synthesizer
- Fully integrated advanced AGC and alignment
- SPI, I2C control interfaces
- WLCSP and QFN packages
- Digital Radio UK (DRUK) Digital Tick Mark Certified
- HD Radio™ Certified
Applications
- Multimedia Handsets
- Personal Media Players
- Personal Navigation Devices (GPS)
- Tablets
- MP3 Accessories
- Handheld Radios
- Clock Radios
- Table and Portable Radios
- Mini/MicroSystems
- Mini Hi-Fi and Docking Stations
- Stereo Boomboxes
- Entertainment Systems
Videos
Block Diagram
Published: 2014-09-24
| Updated: 2022-03-11