Siretta Oscar 18 Directional Wall/Bracket Mount Antennas
Siretta Oscar 18 Yagi Directional Wall/Bracket Mount Antennas are plastic-enclosed antennas with 50Ω impedance and vertical polarization. The radiating element from Yagi performs in a directional manner, delivering an 8dBi peak gain to maximize signal transmission and reception. These antennas support 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM and dual-band Wi-Fi® 2.4G and 5G. The Oscar 18 antennas feature N-type female and SMA male connectors, and RG58 antenna cable. Typical applications include precision agriculture, smart grid implementation, and signal strength enhancement for real-time tracking of public transport systems.Features
- Supports 5G NR / 4G LTE / 3G UMTS / 2G Quad-band GSM
- Supports dual-band Wi-Fi® 2.4G and 5G
- Supports BLUETOOTH® / Zigbee® / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
- Supports LoRa / Sigfox / Helium™ / Weightless / ISM 868MHz / ISM 915MHz
- 50Ω impedance
- Vertical polarization
- Ground plane independent
- Excellent performance from 400MHz to 6GHz frequency range
- Compact size
- Wall or pole mount
- Easy installation
- 290mm x 208mm x 50mm dimensions
Applications
- Precision agriculture
- Signal strength enhancement for real-time tracking of public transport systems
- Cellular requirements
- Smart grid implementation
Spectral Coverage
Mechanical Drawing
Published: 2025-05-09
| Updated: 2025-08-14