Silicon Labs xG23 868-915MHz Pro-Kits
Silicon Labs xG23 868-915MHz Pro-Kits support the development of Wireless loT devices based on Sub-GHz wireless protocols. The kit includes a radio board that provides a complete reference design for the EFR32xG23 Wireless SoC. It has a matching network for +14dBm or +20dBm covering 868 to 915MHz. The WSTK Mainboard contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port. This enables application development and debugging of the attached radio board and external hardware through an expansion header. The FG23 Pro-Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless loT applications.Features
- +14dBm or +20dBm radio board based on the xG23 QFN48 Wireless SoC
- SMA connector
- Advanced Energy Monitor
- Packet Trace Interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Low power 128 x 128 pixel Memory LCDTFT
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Kit Contents
- BRD4001A Wireless Starter Kit Mainboard
- BRD4204D xG23 868-915MHz +14dBm or +20dBm radio board
- 868MHz antenna
- 915MHz antenna
- USB Type-A to Mini-B cable
- 10-pin 1.27mm IDC debug cable
- BRD8010A Debug Adapter Board
- Getting Started Card
Published: 2021-08-30
| Updated: 2023-08-22