Silicon Labs SLWRB4100A SoC Radio Board
Silicon Labs SLWRB4100A 2.4GHz, 10.5dBm SoC Radio Board provides high-performance in a small form factor package as part of the EFR32BG Wireless SoC Family. Optimized for battery applications, the SLWRB4100A Radio Board offers low transmit and receive power consumption when combined with ultra-low power operating modes of the 32-bit MCUs. The SLWRB4100A Radio Board connected to the Wireless Starter Kit Mainboard creates a platform for evaluating the EFR32 Blue Gecko.Features
- EFR32BG1P232F256GM48 wireless SoC
- ARM Cortex-M4 with FPU CPU core
- 256kB Flash memory
- 32kB RAM
- 2.4GHz operating frequency
- 10.5dBm transmit power
- Integrated PCB antenna with a UFL connector (optional)
- 32.768kHz and 38.4MHz crystals for LFXO and HFXO
Block Diagram
RF Section Schematic
Published: 2018-04-26
| Updated: 2022-11-14