The Z-Wave 800 Pro-Kit is designed to support the advanced development of Z-Wave Mesh and Long Range solutions. The Pro Kit includes radio boards that provide complete reference designs for the 800 Series ZG23 SoC and ZGM230S modules. The Z-Wave 800 Pro Kit delivers all the necessary tools for developing robust, high-volume, scalable Z-Wave applications.
The ZGM230S Z-Wave SiP Module Radio Board (+14dBm) plugs into the Main Development Board of the Z-Wave 800 Pro Kit. This radio board also supports Z-Wave Long Range (Z-Wave LR). The Radio Board has all the tools required to develop a project when used with the software stack, distributed with Simplicity Studio.
Features
- Z-Wave 800 Pro Kit ZWAVE-PK800A
- Advanced energy monitor
- Packet Trace Interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128 x 128 pixel Memory LCD TFT
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for module I/O
- V38CR2032 coin cell battery support
- ZGM230S Z-Wave SiP Module Radio Board ZGM230-RB4205B
- +14dBm radio board based on the ZGM230S SiP module
- SMA connector
Kit Contents
- Z-Wave 800 Pro Kit ZWAVE-PK800A
- 2x Pro-Kit mainboard
- 1x ZG23 SoC radio board
- 1x ZGM230S SiP radio board
- 2x Button and LEDs expansion board
- 1x UZB-7 USB stick
- 2x Antenna
- 2x USB A to USB Mini-B cable
- ZGM230S Z-Wave SiP Module Radio Board ZGM230-RB4205B
- 1x ZGM230S SiP module 868-915MHz +14dBm radio board
- 1x 868MHz antenna
- 1x 915MHz antenna
Published: 2021-12-15
| Updated: 2023-09-05