Silex Technology BR-310AC-US Wireless LAN Bridge
Silex BR-310AC-US Wireless LAN Bridge is a high-performance Gigabit Ethernet to 802.11ac bridge that includes 802.1X Enterprise Security. This bridge allows Ethernet-enabled devices to join a secure, high-speed 802.11ac enterprise WLAN network. The BR-310AC can also transmit high-resolution images at high data rates.This ethernet bridge supports IEEE802.1X authentication for high security combined with an authentication server. The BR-310AC operates in 2 modes, Single-client mode and Multi-client mode depending on the customer's application environment. This bridge also has built-in storage for recording operating logs.
Features
- Standard specification is IEEE 802.11a/b/g/n/ac
- Operates at a temperature of 0~40°C
- RJ-45 x 1 Port interface
- Operates with a power supply of 6.5W (DC 5V, 1.3A)
Applications
- Supports IEEE802.1X authentication to enterprise-level security in office and business networks
- Authentication and encryption including WPA, WPA2, and commonly used EAP types
Published: 2017-05-04
| Updated: 2024-02-19