Siemens SCALANCE X-000 Compact Switches

Siemens SCALANCE X-000 Compact Switches are a space-saving, entry-level solution for setting up small Industrial Ethernet networks. Siemens SCALANCE X-000 features five RJ45 ports and can be integrated into the network as an unmanaged switch without configuration. SCALANCE X-000 switches have five to eight ports and are also suitable for data transmissions in the Gigabit range.

Features

  • For the cost-effective setup of small Industrial Ethernet networks
  • With robust metal or plastic housing
  • Five to eight ports

Specifications

  • 5x RJ45 maximum electrical/optical port characteristics
  • -40°C to +75°C temperature range
  • Plastic housing/IP30 design/protection class
  • 10/100Mbit/s transmission rate
  • Unmanaged software coverage
  • EEC version
Published: 2023-08-29 | Updated: 2024-09-03