Sensirion SLF3C-1300F Compact Liquid Flow Sensor
Sensirion SLF3C-1300F Compact Liquid Flow Sensor with a thermal conductivity feature enables measuring concentrations or distinguishing between different liquids. SLF3C-1300F is designed for high-volume applications and provides precise, reliable measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. The SLF3C-1300F sensor features a digital interface (I2C) via a 6-pin standard electrical connector and builds on a CMOSens® sensor chip. The patented CMOSens® technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is ideal for demanding and cost-sensitive OEM applications.Features
- Thermal conductivity measurement
- Low flow sensing up to ±40ml/min
- Calibrated for H2O and IPA
- Temperature-compensated
- Turn down ratio 200:1 or better
- Compact and light-weight form factor
- Response time below 20ms
- High reliability and long-term stability
- Good signal-to-noise ratio
- Designed for mass production and high process capability
Specifications
- ≠40ml/min full-scale flow rate
- ±65ml/min sensor output limit
- 3.2VDC to 3.8VDC supply voltage range
- 2.3V to 2.7V power-up/down level range
- Supply currents
- 6mA maximum at the measurement
- 0.6mA maximum in idle mode
- 25ms maximum power-up and soft reset times
- 50ms typical warm-up time
- <2kV (Class 1C) human body model ESD
- 25 bar burst pressure
- Update rates
- 1800Hz to 2200Hz liquid flow value and high flow flag
- 73Hz to 111Hz temperature value and air-in-line flag
- 10Hz to 2000Hz recommended sensor read-out frequency, 50Hz to 200Hz typical
- Temperature ranges
- +5°C to +50°C operating
- -20°C to +60°C short-term storage
Videos
Additional Resources
Published: 2022-06-03
| Updated: 2024-01-29