Sensirion SEK-SVM4x Air Quality Sensor Evaluation Kit
Sensirion SEK-SVM4x Air Quality Sensor Evaluation Kit is a plug-and-play development tool for fast evaluation and prototyping of the SGP40, SGP41, and SHT4x sensors for VOC and NOx measurements. The SEK-SVM4x provides an onboard microcontroller for signal processing and an I2C and UART interface with digital output signals. Other features include a 3.0V to 5.5V supply voltage range, a 3.0mA maximum idle current, and a -20°C to +55°C operating temperature range. The evaluation kit consists of a sensor module equipped with an SGP41 and SHT40 sensor, a USB-UART cable, and a jumper wire cable set.Features
- Sensor module equipped with SGP41 and SHT40
- On-board microcontroller for signal processing
- I2C and UART interface with digital output signals
- USB-UART cable, jumper wire cable set
- 3.0V to 5.5V power supply
- Plug-and-play for fast evaluation and prototyping
Specifications
- Electrical
- 3.0V to 5.5V supply voltage range
- 3.0mA maximum idle current, 2.0mA typical
- 7.5mA maximum average supply current during measurement, 5.0mA typical
- Tunable parameters
- 1 to 250 average index range
- 1 to 1000 hours of learning time offset and gain
- 0 to 3000 minutes maximum gating duration
- 10 to 5000 initial standard deviation
- 1 to 1000 gain factor range
- Timing
- 100ms maximum powerup time, 25ms typical
- 100kHz maximum I2C clock frequency
- 115,200-bits typical UART baud rating
- 0.5s to 60s recommended read-out interval range
- Temperature ranges
- -20°C to +55°C operating
- -40°C to +70°C short-term storage
- Relative humidity
- 0 to 90% operating, non-condensing
- 0 to 80% storage, non-condensing
Videos
Schematic
Published: 2021-10-21
| Updated: 2023-03-27