Crydom / Sensata MCX PCB Mount SIP Solid State Relays

Crydom's MCX PCB Mount SIP Solid State Relays are rated to 5A at 280VAC. Features include exceptional steady-state current plus ultra-high surge ratings. Models are available to switch up to 660Vrms with AC or DC control, and either zero-cross or random turn-on ("R") switching versions. The pinout is compatible with Series 6 and OAC type I/O modules. Typical applications include energy and infrastructure, network disconnect systems, medical, sorting equipment, transportation, and aircraft power supplies.

Features

  • SIP SSR
  • Ratings to 5A at 660 VAC
  • SCR output for heavy industrial loads
  • AC or DC control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
  • Plastic encapsulated

Applications

  • Energy and infrastructure
  • Network disconnect systems
  • Medical
  • Sorting equipment
  • Transportation
  • Aircraft power supplies

Wiring Diagram

Mechanical Drawing - Crydom / Sensata MCX PCB Mount SIP Solid State Relays
Published: 2012-08-16 | Updated: 2020-12-17