Crydom / Sensata CTR Series 3-Phase AC Solid State Relays
Crydom CTR Series 3-Phase AC Solid State Relays feature ratings of 25A per phase @ 600VAC. With a DIN-RAIL or panel mount 90mm width package, the CTR Series is 100K-cycle UL 508 Endurance Rated for Enhanced Reliability and is CE, RoHS, and EMC compliant. Featuring SCR output for heavy industrial loads, the Crydom CTR Series 3-Phase AC Solid State Relays also offer the IP20 Touch Safe Design, an LED input status indicator, AC or DC control, and zero-crossing (resistive loads) or random-fire (inductive loads) output.Features
- Ratings 25A per phase @ 600VAC
- DIN-RAIL or panel mount 90mm (width) package
- UL 508 endurance rating for enhanced reliability
- SCR output for heavy industrial loads
- Overvoltage protection built-in (Internal TVS)
- LED input status indicator
- AC or DC control
- Zero voltage or instantaneous turn-on output
- UL recognized, CE, RoHS, and EMC compliant
Published: 2010-07-06
| Updated: 2025-10-07