New Semiconductors

Renesas Electronics PTX205R NFC Controller is a highly integrated, mid-power NFC controller for NFC Forum applications. This NFC controller supports reader/writer, card emulation, and peer-to-peer modes. The PTX205R NFC controller offers a patented Switched-Capacitor Power Amplifier (SCPA) architecture, enabling a sine-wave driver that simplifies system integration. This NFC controller supports compact antenna designs and ensures best-in-class interoperability with existing NFC ecosystems. The PTX205R NFC controller provides a streamlined design that ensures real-time responsiveness while enabling implementation on cost-efficient host systems. Typical applications include smart locks, matter-hub devices, public transportation, air purifiers, toothbrushes, printers, gaming, and smart meters.
-
Infineon Technologies XENSIV™ TLE49012 / TLI49012 Magnetic Angle SensorsHigh-precision digital angle sensors with ultra-low latency and on-axis and off-axis capabilities.20/08/2026 -
Renesas Electronics PTX205R NFC ControllerHighly integrated, mid-power NFC controller for NFC Forum applications.20/08/2026 -
ROHM Semiconductor BD9B306ANF-Z DC/DC ConverterSingle synchronous buck DC/DC converter with built-in low-on-resistance power MOSFETs.20/08/2026 -
Power Integrations RDK-994Q Reference Design Kit35W ultra-low-profile traction inverter gate-drive or emergency power supply.19/08/2026 -
STMicroelectronics IPS1270H Single-Channel High-Side SwitchMonolithic device intended for driving any load with one side connected to ground.19/08/2026 -
STMicroelectronics STGI15C60S 3-Phase Inverter & IGBT SLLIMMThis device is ideal for motor drives operating up to 20kHz in hard-switching circuitry.19/08/2026 -
Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUsIntegrates dedicated hardware and security functions for single-motor control applications.19/08/2026 -
Vishay VOM1272 Optically Isolated MOSFET DriverStand-alone photovoltaic MOSFET driver with fast turn-off and enhanced insulation capacity.18/08/2026 -
Diotec Semiconductor LDI1117-3.3H-AQ Low-Dropout Voltage RegulatorOperates at a low dropout voltage of 1.2V at 1A output current and a fixed voltage of 3.3V.17/08/2026 -
Diotec Semiconductor BAS40-06-AQ SMD Small Signal Schottky DiodeOffers a very high switching speed, low leakage current, and a low junction capacitance.17/08/2026 -
Diotec Semiconductor ESD9BL24P-AQ ESD Protection DiodeFeatures a low junction capacitance and low leakage current in a miniature case outline.17/08/2026 -
M5Stack Capsule v1.1Iterative upgrade of capsule, with the core upgrade being the replacement of the main controller.17/08/2026 -
M5Stack AddOn Display Out Module for PoE-P4Display output expansion module designed for Unit PoE-P4, based on the LT8912B chip.17/08/2026 -
Nordic Semiconductor nRF93M1 Development Kit (DK)Provides a fast way to evaluate and build on the nRF93M1 module.17/08/2026 -
Diotec Semiconductor MMTL431A-AQ Diode Shunt RegulatorFeatures temperature-compensated and low output impedance in a UL 94V-0 case material.14/08/2026 -
Diotec Semiconductor ESD3B36WS-AQ ESD Protection DiodeFeatures high peak-pulse power and bidirectional clamping.14/08/2026 -
Diotec Semiconductor SKL12-AQ SMD Schottky Barrier Rectifier DiodeFeatures a low forward voltage drop in a low-profile package.14/08/2026 -
Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor DiodeProvide reliable protection against transient voltage spikes, ESD, and other overvoltage events.14/08/2026 -
iDEAL Semiconductor iS20M028S1PQ Automotive SuperQ® Power MOSFETAutomotive 200V N-channel MOSFET with SuperQ technology and TO-220 packaging.12/08/2026 -
Murata LBMA0ZZ2NR-EVK Evaluation KitAn evaluation and application development kit for the Type 2NR module (LBMA0ZZ2NR-001).12/08/2026 -
Abracon ABFBxx Clock BuffersUltra-low-jitter fanout buffers for PCIe, clock trees, and communications systems.12/08/2026 -
Nexperia 400V/650V DPAK Recovery RectifiersHyperfast and ultrafast DPAK recovery rectifiers for high-voltage power conversion.12/08/2026 -
MediaTek Genio 420, 520, & 720 Gen-AI IoT PlatformsPart of the family of state-of-the-art solutions for advanced IoT applications.11/08/2026 -
u-blox EVK-X20D GNSS Evaluation KitDesigned to test the features and capabilities of the ZED-X20D dual-antenna GNSS heading module.11/08/2026 -
STMicroelectronics SGT1D5R10MEA PowerGaN TransistorOffers extremely low conduction losses, high current capability, and ultra-fast switching operation.11/08/2026