Kingston Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.

A small BGA package size and low power consumption make Flash a viable, cost-effective memory solution for mobile and embedded products. The devices are housed in a tiny Flash package with a standard JEDEC footprint to meet the requirements of many space-constrained wearable and IoT applications. JEDEC, the global leader in generating open standards for the microelectronics industry, manages the technical specifications of Flash.

Features

  • Enhanced Mode (pSLC Mode) configuration
  • Improved whole system performance by freeing valuable resources
  • Simplifies system design and reduces time to market
  • Cost-effective solution

Applications

  • Industrial IoT/robotics and factory automation
  • 5G networking/telecommunications communication modules (Wi-Fi® routers and mesh devices)
  • Wearables (smartwatches, health monitors, AR, and VR)
  • Smart home (sound bars, thermostats, fitness equipment, vacuums, beds, faucets)
  • Smart city (HVAC, lighting, power monitoring/metering, parking meters)

Videos

JEDEC Standard Features

Chart - Kingston Embedded Flash
Published: 2022-09-07 | Updated: 2026-08-06