Marki Microwave MMIC Equalizers
Marki Microwave MMIC Equalizers are an ideal solution for compensating for low-pass filtering effects in RF/microwave and high-speed digital systems. The devices feature a unique design that delivers superior return loss compared to competitors. The Marki Microwave Equalizers GaAs MMIC technology supplies consistent unit-to-unit performance in a small, low-cost form factor.
Features
- MEQ6-7ASM
- DC attenuation options from 3dB to 12dB
- Typical insertion loss is 1.1dB at 7GHz
- VSWR <1.5:1 over entire band
- MEQ7-20ASM
- DC attenuation options from 0dB to 11dB
- Typical insertion loss is 1.2dB at 20GHz
- VSWR <1.5:1 over entire band
Applications
- RF transceivers
- High-speed data
- Telecom
- Cable loss compensation
- Amplifier compensation
Datasheets
Functional Block Diagram
Published: 2026-02-18
| Updated: 2026-02-27