Espressif Systems ESP32-C5-DevKitC-1 Development Kit

Espressif Systems ESP32-C5-DevKitC-1 Development Kit is a compact and feature-rich development board designed to showcase the capabilities of the ESP32-C5 System-on-Chip (SoC). The ESP32-C5 SoC integrates dual-band Wi-Fi® 6 (2.4GHz and 5GHz) and BLUETOOTH® 5 (LE) connectivity. Built around a 32-bit RISC-V single-core processor, the board offers a balance of performance and energy efficiency, making it ideal for modern Internet of Things (IoT) applications.

The board includes a USB Type-C® interface for power and programming, an onboard USB-to-UART bridge for easy debugging, and multiple GPIOs accessible via pin headers for peripheral integration. With a compact form factor and breadboard-friendly layout, the ESP32-C5-DevKitC-1 is well-suited for prototyping smart home devices, industrial automation systems, wireless sensor networks, and connected consumer electronics. Support for emerging wireless standards ensures reliable, high-speed communication in a wide range of embedded applications.

Features

  • ESP32-C5 SoC with Wi-Fi 6 and Bluetooth 5 (LE) support
  • Based on the RISC-V 32-bit single-core processor
  • Integrated PCB antenna for wireless communication
  • USB Type-C interface for power supply and programming
  • Onboard USB-to-UART bridge for easy debugging and flashing
  • Multiple GPIOs exposed via pin headers for peripheral interfacing
  • Support for an external power supply via 5V and 3.3V pins
  • Compact form factor compatible with breadboards for rapid prototyping

Applications

  • Smart home devices
  • IoT gateways and nodes
  • Wearable technology
  • Industrial automation
  • Connected consumer electronics
  • Wireless sensor networks
  • Bluetooth LE applications
  • Prototyping and education

Required Equipment

  • USB-A to USB-C cable
  • Computer running Windows, Linux, or macOS

Resources

  • ESP-IDF Get Started - which will help to set up the development environment quickly and then flash an application example onto a board
  • Schematic

Overview

Location Circuit - Espressif Systems ESP32-C5-DevKitC-1 Development Kit

Block Diagram

Block Diagram - Espressif Systems ESP32-C5-DevKitC-1 Development Kit
Published: 2025-05-30 | Updated: 2026-03-12