SEGGER Microcontroller J-Trace Mictor 38 Adapter

SEGGER Microcontroller J-Trace Mictor 38 Adapter is used to adapt from a 20-pin .05" Cortex trace connector to a 38-pin Mictor connector. The pinout follows the single target connector pin-out specification as defined in the ARM ETM Architecture Specification. The adapter connects the GND, JTAG, and some trace pins to their counterparts on the 19-pin Cortex-M connector.

Features

  • Adapts from 20-pin 0.05" Cortex trace connector to 38-pin Mictor connector
  • Pinout follows the single target connector pinout specification as defined in the ARM ETM Architecture Specification
  • 3.0MiB/s download speed into the RAM
  • 50MHz maximum target interface speed
  • 100MHz maximum SWO speed
  • 1.2V to 5V supported target voltage range
Published: 2018-11-15 | Updated: 2022-08-01