Seeed Studio Tessel 2 Development Platform
Seeed Tessel 2 Development Platform can be embedded into a project to build prototypes and designs fast. This connected hardware prototyping system features elegant command-line tools that make it simple to deploy code and set Wi-Fi credentials and manage authentication. The platform can be programmed in Javascript with the capacity to support other languages. The Tessel 2 ecosystem doesn't require soldering and features plug-and-play modules. A high-level API makes prototyping fast.Features
- 2 Tessel Module ports: add sensors and actuators in one step
- 2 USB ports: use peripherals like cameras and 3G/4G dongles
- 802.11bgn Wi-Fi: connected out of the box and wirelessly programmable
- Ethernet: an ultrareliable, wired connection
- 580MHz Mediatek MT7620n: execute your program faster
- 64MB DDR2 RAM & 32MB Flash: plenty of space for your code
- 48MHz Atmel SAMD21 coprocessor: real-time I/O and better power management
- microUSB: power and tethered programming
Additional Resources
Published: 2017-01-24
| Updated: 2022-08-28