Seeed Studio DeskPi Nano Protective Cover
Seeed Studio DeskPi Nano Protective Cover is designed for the Jetson Nano B01 with a PWM cooling fan. The Protective Cover offers an ultra-thin NUC style aluminum alloy case with front and rear acrylic panels to ensure a good Wi-Fi signal. The DeskPi Nano conveniently connects GPIO to the camera and Micro SD card interfaces. The power, reset, and forced recovery buttons feature LEDs for heightened usability.The Seeed Studio DeskPi Nano Protective Cover provides a built-in specially designed ultra-thin radiator to support a PWM fan. Additionally, the device includes two sets of baffles compatible with jetson nano's 2G and 4G versions.
The DeskPi Nano is ideal for the NVIDIA Jetson Nano development kit, a small AI-capable computer.
Features
- Ultimate passive and active cooling system
- NUC style aluminum alloy case
- Compatible with Jetson Nano 4G and 2G version
- Cooler with PWM fan included
Kit Contents
- DeskPi Nano case
- Brand new cooler with PWM fan
Port Locations
Overview
Published: 2021-10-18
| Updated: 2022-03-11