Seeed Studio SenseCAP LoRa Soil Moisture & Temperature Sensor
Seeed Studio SenseCAP LoRa Soil Moisture and Temperature Sensor is designed to interface with the SenseCAP LoRaWAN® Sensor Network. SenseCAP Sensors support the LoRaWAN protocol Class A, with a communication range of up to 10km, depending on the environment. These devices feature a tough, IP66-rated enclosure, suitable for outdoor conditions, and include a high-capacity battery that lasts up to 3 years (uploading data once per hour).Features
- Soil Temperature
- Range: -30℃ to +70℃
- Accuracy: ±0.2℃
- Resolution: 0.01℃
- Soil Moisture
- Range: 0% to 100% saturation
- Accuracy: ±2% [0% to 50% (m3/m3)]
- Resolution: 0.01% (m3/m3)
- General Parameters
- Microcontroller: Ultra-low-power MCU
- Protocol: Based on LoRaWAN v1.0.2
- LoRa Channel Plan Options
- EU868 (Europe): 863MHz to 870MHz
- US915 (United States): 902MHz to 928MHz
- LoRa Power Output: 16dBm (EIRP)
- Sensitivity
- 868MHz: -137.5dBm (SF12, BW125KHz)
- 915MHz: -136.5dBm (SF12, BW125KHz)
- Current Consumption
- Sleep Mode: 5μA
- Active Mode: 120mA
- Communication Distance: 2km to 10km (dependent on antenna and environment)
- Battery Life: ≥3 years with hourly data upload
- Battery Voltage: 3.6V
- Battery Capacity: 19Ah (Non-rechargeable)
- IP Rating: IP66
- UV Resistance: UL746C F1
- Enclosure Material: PC
- Operating Temperature: -40℃ to +85℃
- Operating Humidity: 0% to 100% RH non-condensing
- Device Weight: 415g
Applications
- Smart Agriculture
- Smart Cities
- Smart Buildings
- Smart Industry
- Environmental Monitoring
- Other Wireless Sensing Applications
Dimensions
Published: 2020-01-06
| Updated: 2022-03-10