Schurter MSS Metal Slim Switches

Schurter MSS Metal Slim Switches are flush mount pushbutton switches with a shallow mounting depth (8mm) and a sleek design. The Schurter MSS Metal Slim Switches support a multi-color side-ring with or without illumination. The series provides the user with visual feedback from the side in addition to the front. This precise technology is designed for applications where some degree of pressure is required to trigger the switching function. Applications include medical and laboratory devices as well as industrial equipment and home doorbells.

Features

  • Flush mount pushbutton switch
  • 8mm mounting depth
  • Supports multi-color side-ring with or without illumination
  • Active electronic switch (latching)/pushbutton without moving parts
  • Triggering of the switch by light pressure on the switching surface

Applications

  • Medical
  • Laboratory devices
  • Industrial equipment
  • Home doorbells

Specifications

  • 60VDC maximum switching voltage
  • 100mA maximum switching current
  • 1W electrical rating
  • 5VDC to 28VDC supply voltage range
  • >20 million actuation durability
  • -40°C to +85°C operating temperature range
  • IP67 protection class (front side)
  • Momentary (MO/NO) or Latching (LA)
Published: 2021-12-07 | Updated: 2023-02-21