Schurter MSM Non-Illuminated Metal Line Switches

Schurter MSM Metal Line Switches are mechanical switches with strokes in different versions LA (Latching) and MO (Momentary). These MSM metal line switches have flat plug-in terminals to permit fast connection. The MSM metal line switches are provided with torsion protection for easier handling. These MSM metal line switches feature housing material in high-quality stainless steel or aluminum and attractive tactile feedback. The MSM metal line switches operate at 30VDC to 250VAC switching voltage range, -25°C to 85°C of the operating temperature range, and 0.1A to 16A switching current range. These MSM metal line switches are ideally used in color marking and harsh environments.

Features

  • Attractive tactile feedback
  • Housing material in high-quality stainless steel or aluminum
  • Long life span
  • Equipped with flat plug-in terminals to permit fast connection

Applications

  • Color marking
  • For use in harsh environments
  • Aluminum / stainless steel / ceramics actuator
  • With torsion protection for easier handling
  • Aluminum / stainless steel housing

Specifications

  • 30VDC to 250VAC switching voltage range
  • 0.1A to 16A switching current range
  • -25°C to 85°C of the operating and storage temperature range
Published: 2022-11-03 | Updated: 2024-03-01