Schurter MSM LA & MSM LA CS 16A Switches

Schurter MSM LA and MSM LA CS latching-action stainless steel and ceramic-surface pushbutton switches are available with a 16A maximum rated switching current at 250VAC. The switches are uprated from 12A, allowing for use with appliances at higher loads. Both series are ideal for use in equipment operated in harsh environments, or applications that require protection against vandalism. Applications include conveyors and lifts, medical chairs and surgical tables, oxygenators, and aspirators, as well as commercial appliances such as heaters and humidifiers, food processors, and coffee mills. Schurter MSM LA and MSM LA CS Switches comply with the EU low voltage directive, IEC 61058-1 and UL 1054 standards, and are ENEC, UL, CSA, and CQC approved.

Features

  • Flat-pin plugs enable fast connection
  • Housing and actuator material made from high-quality stainless steel
  • Variety of sizes, color, illumination, connection, and lettering
  • Switching voltage up to 125VDC respectively 250VAC, switching current up to 16A
  • Optional with point or ring illumination
  • Available with single-pole and double-pole switching system, switching status is easy to discern by looking at or feeling the resting position of the actuator
  • For use in harsh environments

Applications

  • Conveyors and lifts
  • Medical chairs and surgical tables
  • Oxygenators
  • Aspirators
  • Commercial appliances
  • Heaters and humidifiers
  • Food processors
  • Coffee mills
Published: 2016-09-02 | Updated: 2023-11-10