Schurter MSM II MO XP Pushbutton Switches
Schurter MSM II MO XP Pushbutton Switches are momentary pushbuttons with optional illumination, IP67 front-side protection, and IK10 high impact resistance. The MSM II MO XP features tactile feedback, a lifetime of 1.5 million actuations, a 30VDC to 250VAC switching voltage range, and up to 10A switch current. These Schurter switches are ideal for industrial and human-machine interface (HMI) control panels, industrial and outdoor equipment, and more.
Features
- Mechanical switch with stroke MO (momentary)
- 16mm or 2mm mounting diameter
- Optional illumination
- Torsion protection for easier positioning
- Equipped with quick-connect terminals to permit fast connection
- Tactile feedback
- High-quality materials
- Long life span
- Color marking and variety of design options regarding size, color, and illumination
Applications
- Industrial automation and control
- Industrial equipment
- HMI control panels
- Medical equipment and technology
- Outdoor equipment
- Access-control equipment
Specifications
- IK10 shock protection
- IP67 ingress protection
- 30VDC to 250VAC switching voltage
- 0.1A to 10A switching current
- 5VDC to 24VDC LED supply voltage
- -30°C to +85°C operating temperature range (subminiature microswitch to -40°C)
- Impulse withstand voltage (ESD)
- 8kV contact discharge
- 15kV air discharge
- 4.5N actuating force
- 1.0mm actuating travel
- 1.5 million lifetime actuations
Dimensions (mm)
Published: 2026-09-24
| Updated: 2026-10-01