Schurter MCS16 Metal Line Pushbutton Switches

Schurter MCS16 Metal Line Pushbutton Switches offer a simple design in a highly durable construction ideal for applications requiring a smaller diameter momentary switch. A metal housing and actuator encapsulate a base switch with completely sealed contacts and metal snap dome rated IP67. Mounting to the chassis is also rated IP67 with an O-ring secured by a hex nut. The slightly recessed actuator provides protection against inadvertent actuation while also featuring an anti-jam short travel of 0.4mm with a maximum force of 5N. The lifetime rating is 1 million operations. Other features include a switching current of 125mA maximum, a 4VDC switching voltage (48VDC maximum), and an impact resistance rating of IK06.

The housing of the Schurter MCS16 is made of zinc-die-cast. Actuators are also zinc-die-cast or stainless-steel. The stainless-steel actuator allows for laser marking, including a host of standard options, or customer-specified graphics. Actuators are available with red or green integrated point illumination, with other colors available upon request. Terminal options include pins for PCB mounting, pins with a soldering aid, or a terminal block for screw connections.

The Schurter MCS16 series is a solution for cost-sensitive applications, ranging from point-of-sale terminals, ticketing dispensing, vending machines, emergency call boxes, as well as industrial control panels, security controls, medical, and audio equipment.

Features

  • Momentary action switch
  • Assembly by mounting with nut
  • Very low mounting depth
  • High ingress protection of IP67
  • Resistant against vandalism
  • Long lifetime

Applications

  • Industrial machinery
  • Parking meter
  • Medical
  • Doorbell systems
  • Public transportation
  • White goods

Specifications

  • Mechanical
    • 5N maximum mating force
    • 0.4mm maximum actuating travel
    • 1 million actuation lifetime
    • IK 06 shock protection
    • Mounting screw torque
      • 0.4Nm with sealing ring
      • 0.5Nm without sealing ring
  • Environmental
    • -20°C to +60°C operating/storage temperature range
    • IP67 protection class with O-ring
  • Materials
    • Zinc die-cast Nickel-plated housing
    • Actuator
      • Zinc die-cast Nickel-plated unlettered actuator
      • Stainless steel 1.4301 lettered actuator
    • CuZn37 2.5µm Ag contact
    • X 12 CrNi 177 gold plated snap dome
    • PA socket
  • Contacts
    • <50mΩ contact resistance, <150mΩ after lifetime
    • >100MΩ insulation resistance
    • <1ms bounce duration
    • Silver material
      • 4VDC minimum, 48VDC maximum switching voltage
      • 125mA maximum switching current
      • 1.2W rated switching capacity
    • Gold material
      • 50mVDC minimum, 24VDC maximum switching voltage
      • 80mA maximum switching current
      • 0.36W rated switching capacity
Published: 2019-10-23 | Updated: 2023-12-11