Schurter FMAB & FMAD CEE Connectors with Line Filter
Schurter FMAB 1-Phase and FMAB 3-Phase CEE Connectors with Line Filter provide an easy pre-wired solution with a universal flange for front or rear mounting and optimal filter position directly on the power entry. The FMAB connectors are effective against symmetrical interferences in a 300kHz to 100Mhz frequency range, while the FMAD connectors are effective against asymmetrical interferences in a 150kHz to 10Mhz frequency range. Schurter FMAB and FMAB connectors are designed for use in industrial and power distribution applications.Features
- 1-phase CEE connector with filter
- Effective against symmetrical interferences in a 300kHz to 100MHz (FMAB) or 150kHz to 10MHz (FMAD) frequency range
- 16A to 32A current rating
- 500µA to 10mA leakage current
- 50Hz operating frequency
- Universal flange for front or rear mounting
- Optimal filter position directly on the power entry
Applications
- Industrial
- Power distribution
View Results ( 6 ) Page
| Part Number | Datasheet | Voltage Rating | Current Rating | Leakage Current |
|---|---|---|---|---|
| FMAD-T4QT-1660.EU | ![]() |
277 VAC, 480 VAC | 16 A | 10 mA |
| 5500.2359 | ![]() |
110 VAC | 16 A | 500 uA |
| 5500.2361 | ![]() |
125 VAC | 30 A | 500 uA |
| 5500.2362 | ![]() |
125 VAC, 250 VAC | 32 A | 1 mA |
| FMAD-T4QT-3060.US | ![]() |
277 VAC, 480 VAC | 30 A | 10 mA |
| FMAD-T4QT-3260.EU | ![]() |
277 VAC, 480 VAC | 32 A | 10 mA |
Published: 2016-06-23
| Updated: 2022-03-11