Schneider Electric SSL Solid State Relays
Schneider Electric SSL Solid State Relays are industrial-mount SSRs offering IP20-rated ingress protection. These relays are maintenance-free and offer high switching frequency and silent and reliable switching. Schneider Electric SSL SSRs provide a ready mount to the panel and include a relay, socket, and accessories. The series operates sustainably in harsh environments. It operates over a -20°C to +70°C operating temperature range and features a control voltage range of 24VAC to 250VAC or 16VDC to 30VDC.Features
- Industrial mount solid-state relays
- Plug-in or spring socket mounting style
- Provides ready mount to the panel
- Includes relay, socket, and accessories
Applications
- Industrial machines
- Packaging machines
- Injection molding
- HVAC
- Machines and building or medical equipment
- Textile machines
Specifications
- IP20 rating
- Control voltage range
- 24VAC to 250VAC
- 16VDC to 30VDC
- Load current rating
- ±1mA to ±100mA
- ±1mA to ±3.5A
- -20°C to +70°C operating temperature range
View Results ( 18 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SSL1A12JD | ![]() |
Solid State Relays - PCB Mount 2A 24-280VAC ZERO 3-12VDC SSR SLIM 1 |
| SSL1A12JDR | ![]() |
Solid State Relays - PCB Mount 2A 24-280VAC RANDOM 3-12VDC SSR SLIM 1 |
| SSL1A12BD | ![]() |
Solid State Relays - PCB Mount 2A 24-280VAC ZERO 15-30VDC SSR SLIM 1 |
| SSLZVA1 | ![]() |
Relay Sockets & Fixings 5-24VDC INPUT SSL1 RELAY SCREW SOCKET |
| SSL1D03BD | ![]() |
Solid State Relays - PCB Mount 3.5A 1-24VDC 15-30VDC SSR SLIM 1 |
| SSL1A12BDPV | ![]() |
Solid State Relays - SSRs SSL Relay&screw socket,16-30VDC, 2A,24-280VAC |
| SSL1A12JDPV | ![]() |
Solid State Relays - SSRs SSL Relay&screw socket,4-12VDC, 2A,24-280VAC |
| SSL1D03BDPV | ![]() |
Solid State Relays - SSRs SSL Relay&screw socket,16-30VDC, 3.5A,1-24VDC |
| SSL1D03JDPV | ![]() |
Solid State Relays - SSRs SSL Relay&screw socket,4-12VDC, 3.5A,1-24VDC |
| SSL1D101JD | ![]() |
Solid State Relays - PCB Mount .1A 1-48VDC 3-12VDC SSR SLIM 1 |
Published: 2020-11-03
| Updated: 2025-09-23