Schneider Electric DPER Easy TeSys™ 3-Pole Thermal Overload Relays
Schneider Electric DPER Easy TeSys™ 3-Pole Thermal Overload Relays are designed to protect circuits and motors up to 32A against overloads, phase failures, long starting times, and prolonged stalled rotor conditions. These relays control the current driven by the motor, and when the current exceeds the setting, auxiliary contacts change state and stop the motor. The DPER Easy TeSys 3-Pole Thermal Overload Relays are supplied with the selector in the manual position, protected by a cover. Deliberate action is required to move the selector into the automatic position. The DPER Easy TeSys thermal overload relays, together with Easy TeSys 3-pole DPE Contactors and Easy TeSys GP2E manual motor controllers, are designed to switch and protect the most common motor applications and are UL-approved.Features
- Compact 45mm width
- Adjustment motor full-load amp (FLA) dial setting (Ir)
- Ambient compensated
- Manual or automatic reset
- Test, reset, and stop button
- Trip indicator
- Sealable settings cover
- Panel/DIN rail mount using accessory
- IP20 finger-safe
- Screw clamp terminal connection
- Direct mount to Easy TeSys DPE 3-pole contactor
Specifications
- 0.1A to 32A setting range
- Class 10 trip
- 690V rated insulation voltage
- 6kV rated impulse withstand voltage
- 50Hz/60Hz frequency limit
- 6gn shock resistance
- 3gn vibration resistance
- 6kV dielectric strength at 50Hz
- 5A conventional thermal current (auxiliary)
- 16AWG to 6AWG range
- Temperature ranges
- -20°C to +60°C operation without derating
- -20°C to +70°C operation with derating
- -60°C to +80°C storage
- +850°C flame resistance
- High-fault short-circuit current ratings
- Up to 100kA, 600VAC maximum voltage with fuses
- Up to 35kA, 480VAC maximum voltage with circuit breaker
- 1.7N.m or 2.5N.m tightening torque
Additional Resources
Published: 2021-07-21
| Updated: 2024-12-30