SchmartBoard 710-0016-03 Pi Zero Prototype HAT
SchmartBoard 710-0016-03 Pi Zero Prototype HAT features two Pi zero size boards connected together or one oversize board. This board can be used as it is or can be easily broken apart based on the design requirement. The 710-0016-03 HAT's one board features standard 0.1" spacing with the ground, 3V, and 5V voltage rails. The second board features Schmartboard signature offset grid, a standard 0.1" spacing, and offset by 0.05" with another standard row. The 710-0016-03 HAT kit includes the prototype boards, 2x20 pin 0.1" spacing male header, and a matching female header.Features
- Two Pi Zero sized boards or one oversized board for prototyping
- Kit includes:
- 2x20 pin male header (0.1" spacing)
- Easily broken apart for better design needs
- Matching female header (0.1" spacing)
- RoHS Compliant
710-0016-03 Board Schematic Diagram
Published: 2017-06-02
| Updated: 2022-03-11