TE Connectivity / Schaffner IEC-Locking Power Cords
TE Connectivity / Schaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and typically features a tensile force of 200N. TE Connectivity / Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.Features
- Power cord with locking system for IEC inlets
- No accidental disconnection
- Protection class I (IL 13, IL13P)
- Suitable for use with any C14 inlet (IL 13, IL13P) or C20 IEC inlet (IL 19)
- Fits the complete Schaffner IEC inlet filter program with C14 inlets and C20 IEC inlets (IL 19)
- Various power line plug options for international usage
- Maximum pin temperature of +70°C
- Available with cable lengths of 0.5, 1.0, 1.5, 2, 2.5, and 3 m
Applications
- Data centers
- Industrial equipment
- Medical devices
- In-vitro diagnostic devices
- Broadcasting stations
- Mobile applications
Videos
Application Note
Published: 2012-04-17
| Updated: 2025-04-23