Sanyo Denki 9WPA San Ace 60W, 80W, & 92W Splash-Proof Fans
Sanyo Denki 9WPA San Ace 60W, 80W, and 92W Splash-Proof Fans feature IP68 water and dust resistance, superior airflow of 53.7CFM, and maximum static pressure of 1.44inH2O. These robust fans are suitable for cooling and ventilation applications that require high reliability in harsh environments. Sanyo Denki 9WPA Splash-Proof Fans also provide a pulse width modulation (PWM) control function to control the fan speed.Features
- High 53.7CFM airflow is twice that of similar models
- High 1.44inH2O static pressure is 4 times that of similar models
- Dimensions
- 60mm x 25mm (60W)
- 80mm x 25mm (80W)
- 92mm x 25mm (92W)
- IP68-rated water and dust protection to maintain stable operation even in harsh environments
- 12V or 24V rated voltage
- PWM control function enables control of fan speed and contributes to lowered noise and improved energy efficiency of devices
Applications
- Communication base stations
- Photovoltaic inverters
- Digital signage
Example Connection Schematic
Additional Resources
Published: 2020-08-25
| Updated: 2025-05-16