Sanyo Denki 9TS Centrifugal Fans
Sanyo Denki 9TS Centrifugal Fans measure ø225mm x 99mm and feature high airflow, static pressure, and energy efficiency, and low noise level. The PWM control function is designed for controlling the rotational speed of the fan from the device side. Sanyo Denki 9TS devices are ideal for applications including ICT equipment, heat exchangers, large-scale energy storage systems, PV inverters, and air curtains.Features
- Current blocking function and reverse polarity protection
- High airflow and static pressure
- 28.1m³/min maximum airflow
- 861Pa maximum static pressure
- High cooling performance even in equipment with high system impedance
- Low noise and energy efficiency
- 70.5dB(A) sound pressure level
- 99.8W power consumption
- Maintains high airflow and static pressure while limiting noise and power consumption
Specifications
- 48V rated voltage
- 36V to 72V operating voltage range
- 0.24A to 3.65A rated current range
- 11.5W to 175.2W rated input range
- 25kHz PWM frequency
- 500VAC, 50/60Hz dielectric strength for 1 minute
- 40,000 hour expected life
- ø225mm x 99mm in dimension
- Temperature ranges
- -20°C up to +70°C operating
- -30°C to +70°C storage
- Materials
- Aluminum motor case
- UL 94V-0 plastic impeller
Videos
Additional Resources
Published: 2015-06-16
| Updated: 2022-03-11