SanRex TG Series Isolated Mold Triacs
SanRex TG Series Isolated Mold Triacs are designed for high-power full-wave AC control applications. The TG Series Triacs feature a repetitive peak off-state voltage (VDRM) of 400V or 600V and an on-state current (IT(RMS)) rating of up to 40A. These devices can be used for On/Off functions or phase control operations. Typical applications include phase control and solid-state switching, heating and lighting controls, and battery chargers.The SanRex TG Series Triacs are offered in a 39.2mm x 23.0mm TO3 isolated mold package with tab terminals and feature a wide -25°C to +125°C operating junction temperature range.
Features
- Repetitive peak off-state voltage (VDRM)
- TGxxx40: 400V
- TGxxx60: 600V
- On-state current (IT(RMS))
- TG25C: 25A
- TG35C: 35A
- TG40E: 40A
- Surge on-state current (ITSM)
- TG25C: 260A2S
- TG35C: 450A2S
- TG40E: 730A2S
- 10W peak gate power dissipation (PGM)
- 1W average gate power dissipation (PG(AV))
- 3A peak gate current (IGM)
- 10V peak gate voltage (VGM)
- 2500V isolation breakdown voltage (VISO)
- -25°C to +125°C operating junction temperature range (TJ)
- 39.2mm x 23.0mm TO3 isolated mold package; 23g
Applications
- Phase control and solid-state switching
- Motor controls
- Lighting and heating control
- White goods
- Office equipment
- Battery chargers
Trigger Modes
Package Outline
Published: 2021-12-30
| Updated: 2024-04-13