Samtec Solderless Compression Mount Connectors
Samtec Solderless Compression Mount Connectors feature vertical or edge launch, stripline or microstrip/CPW transmission, and threaded coupling with high mechanical stability. These connectors are intermateable with 1.85mm/2.40mm/3.50mm and SMA, field replaceable, and cost-effective assembly. The compression mount connectors offer 40GHz to 65GHz performance and are ideal for test applications.
Features
- Vertical or edge launch
- Stripline or microstrip/CPW transmission
- Field replaceable and cost-effective assembly
- Threaded coupling with high mechanical stability
- 40GHz to 67GHz performance
- Intermateable with 1.85mm/2.40mm/3.50mm
- Air dielectric for low VSWR and insertion loss
View Results ( 4 ) Page
| Part Number | Datasheet | Impedance | Maximum Frequency | Voltage Rating | Insulation Resistance | Contact Plating | Contact Material | Termination Style | Orientation |
|---|---|---|---|---|---|---|---|---|---|
| 185-J-P-EG-ST-AL-01 | ![]() |
50 Ohms | 67 GHz | 170 V | 5 GOhms | Gold | Copper | Compression | Straight |
| 292-J-P-EP-ST-EL-01 | ![]() |
50 Ohms | 40 GHz | 215 V | 5 GOhms | Gold | Copper | Twist On | Straight |
| 185-J-P-EP-ST-EL-01 | ![]() |
50 Ohms | 67 GHz | 200 V | 5 GOhms | Gold | Copper | Twist On | Straight |
| 240-J-P-EP-ST-EL-01 | ![]() |
50 Ohms | 50 GHz | 220 V | 5 GOhms | Gold | Copper | Twist On | Straight |
Published: 2023-10-06
| Updated: 2026-09-03