Samtec Q2™ Shielded Ground Plane Connectors
Samtec Q2™ Shielded Ground Plane Connectors are rugged, high-speed, 0.635mm pitch, ground plane sockets and headers with a 19Gbps to 35Gbps performance range. The board-to-board Q2™ Shielded Connectors include the QFSS and QMSS series components that are available in multiple orientations, stack heights, positions, and with power/RF end options. These connectors are also available as a differential pair and/or power combo and meet the PCI/104-Express™ standard specifications.
Features
- 360° metal shielding for reduced EMI
- Rugged and high-speed mezzanine connectors
- Integral power/ground plane rated up to 15.7A
- 0.635mm pitch
- Up to 35Gbps performance
- Increased insertion depth
- Dual-stage hot-pluggable
- Shielded construction for EMI protection
- Power combo and RF end options
- Up to 156 signal pins/48 signal pairs standard
- 10mm to 16mm stack height
- Up to 208 positions
- Optional guideposts and power pins
- Differential pair signaling is available
- Vertical, right-angle, and edge-mount options
- Compatible with mPOWER™ (UMPT/UMPS) for power/signal flexibility
- Meets the PCI/104-Express standard specifications
- RoHS compliant
Applications
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
Specifications
- Materials
- Liquid crystal polymer contact/ground insulator
- Phosphor bronze plane/shield material
- Au over 50µ" (1.27µm) Ni plating
- 300VAC voltage rating
- -55°C to +125°C operating temperature range
- 0.10mm (0.004") maximum SMT lead coplanarity
Videos
Additional Resources
Published: 2021-09-28
| Updated: 2026-09-04