Samsung Electro-Mechanics 0402, 1nF Automotive MLCCs
Samsung Electro-Mechanics (SEMCO) CL05C102JB51PNC 0402, 1nF Automotive Multilayer Ceramic Capacitors (MLCCs) are C0G, 1.0nF devices with an 0402 (1.0mm x 0.5mm) case size and a 50V rating. SEMCO ceramic and electrode material atomization and ultra-precise lamination allow these MLCCs to meet the needs for miniaturization, stability, and capacitance expansion. CL05C102JB51PNC capacitors are ideal for automotive advanced driver assistance systems (ADAS) and autonomous driving (AD).Features
- AEC-Q200 qualified
- -55°C to +125°C operating temperature range
- 50V rated voltage
- 1.0nF capacitance
- Mass production
Applications
- Automotive
- Advanced driver assistance systems (ADAS)
- Autonomous driving (AD)
Additional Resources
Dimensions
Published: 2025-08-20
| Updated: 2025-08-29