Samsung Electro-Mechanics CL High-Temperature Powertrain MLCCs

Samsung Electro-Magnetics CL High-Temperature Powertrain MLCCs offer a 1.0µF to 22.0µF capacitance range with a ±10% tolerance and guarantee reliability at high temperatures. The AEC-Q200-qualified MLCCs feature a 25V to 100V rated voltage range and X8L/X8M temperature characteristics signifying operation in a -55°C to +150°C range. The Samsung Electro-Magnetics CL High-Temperature Powertrain MLCCs are available in 0805, 1206, and 1210 case sizes.

Features

  • Powertrain high-temperature solution
  • Normal type (epoxy)
  • 0805, 1206, and 1210 sizes
  • Excellent DC bias characteristics
  • AEC-Q200 qualified
  • RoHS and REACH compliant

Specifications

  • X8L/X8M temperature characteristics, -55°C to +150°C range
  • 1.0µF to 22.0µF capacitance range
  • ±10% tolerance
  • 25V to 100V rated voltage range 
Published: 2022-07-05 | Updated: 2022-12-02