Same Sky TB0011-350 Terminal Blocks

Same Sky TB0011-350 Terminal Blocks are 3.5mm pitch terminal blocks with UL and CE safety approvals. These Same Sky terminal blocks feature two to 12 poles and are designed for horizontal mounting on the board. The TB0011-350 features a rated voltage of 250V (IEC) or 300V (UL) and a rated current of 7A (UL) or 10A (IEC). The terminal blocks are UL 94V-0 flammability rated and offer safety approvals in accordance with UL 1059, EN 60998-1:2004, and EN 60998-2-1:2004.

Features

  • 3.5mm pitch
  • UL and CE safety approvals
  • Two to 12 poles
  • Horizontal with the board

Applications

  • Industrial automation and control
  • Consumer electronics
  • Power distribution
  • Test and measurement equipment
  • Communications equipment

Specifications

  • Rated voltages
    • 300V (UL)
    • 250V (IEC)
  • Rated currents
    • 10A (IEC)
    • 7A (UL)
  • 1250VAC withstanding voltage for 1 minute
  • 2500V surge voltage
  • 20mΩ contact resistance
  • 500MΩ insulation resistance at 500VDC
  • UL 94V-0 flammability rating
  • UL 1059, EN 60998-1:2004, and EN 60998-2-1:2004 safety approvals
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - Same Sky TB0011-350 Terminal Blocks
Published: 2025-10-22 | Updated: 2025-10-28