Same Sky 2.5mm & 3.5mm Audio Receptacles & Plugs

Same Sky 2.5mm and 3.5mm Audio Receptacles and Plugs are ideally suited to carry audio signals in a range of consumer, home, and office equipment, and portable electronic applications. The audio receptacles include modular and overmold variants. Same Sky 2.5mm and 3.5mm Audio Receptacles and Plugs feature cable and through-hole mounting styles, current ratings up to 1A, and audio standards of 2.5mm and 3.5mm. The components are available with protection ratings as high as IP67.

Features

  • Modular or overmold types
  • Octagonal and round cover options (modular)
  • Up to 1A current ratings
  • 2 to 6 conductors
  • Cable and through-hole mounting styles
  • Up to IP67 protection available

Features

  • Consumer, home, and office equipment
  • Portable electronics

Videos

Published: 2018-08-08 | Updated: 2025-07-15