Same Sky 6.35mm Audio Connectors
Same Sky 6.35mm Audio Connectors offer a 12VDC voltage rating, 1A current, and 0 to 3 internal switches. These connectors provide 2 or 3 conductors and horizontal or vertical orientations with cable mount, panel mount, and through-hole mounting styles. Same Sky 6.35 Audio Connectors are available in various jack, plug, receptacle, and inline adapter connector types.Features
- Audio jack, plug, receptacle, and inline adapter types
- Cable mount, panel mount, and through-hole mounting styles
- 2 or 3 conductor options
- Horizontal or vertical orientations
- 0 to 3 internal switches
Specifications
- RoHS compliant
- 12VDC voltage rating
- 1A current rating
Videos
Additional Resource
Published: 2020-08-27
| Updated: 2025-07-15